
6116LA20SOGI | |
|---|---|
DigiKey Part Number | 6116LA20SOGI-ND |
Manufacturer | |
Manufacturer Product Number | 6116LA20SOGI |
Description | IC SRAM 16KBIT PARALLEL 24SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 20 ns 24-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tube | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116LA25SOGI | Renesas Electronics Corporation | 0 | 6116LA25SOGI-ND | $40.69113 | Similar |
| 6116SA25SOGI | Renesas Electronics Corporation | 242 | 6116SA25SOGI-ND | $64.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.05000 | $64.05 |
| 10 | $59.61400 | $596.14 |
| 25 | $57.81360 | $1,445.34 |
| 50 | $56.45040 | $2,822.52 |
| 100 | $55.09310 | $5,509.31 |

