
5V2305NRGI | |
---|---|
DigiKey Part Number | 800-5V2305NRGI-ND |
Manufacturer | |
Manufacturer Product Number | 5V2305NRGI |
Description | IC CLK BUF 1:5 200MHZ 16VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3.5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.80000 | $29.80 |
10 | $22.47300 | $224.73 |
25 | $20.63280 | $515.82 |
110 | $18.49655 | $2,034.62 |
330 | $17.39797 | $5,741.33 |