
MT46V64M8CY-5B:J | |
|---|---|
DigiKey Part Number | 557-MT46V64M8CY-5B:J-ND |
Manufacturer | |
Manufacturer Product Number | MT46V64M8CY-5B:J |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT46V64M8CY-5B:J Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ns |
Part Status Last Time Buy | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x12.5) |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M8D1-5BIN | Alliance Memory, Inc. | 0 | 1450-1331-ND | $88.38000 | Upgrade |
| AS4C64M8D1-5BINTR | Alliance Memory, Inc. | 0 | AS4C64M8D1-5BINTR-ND | $54.81564 | Upgrade |
| AS4C64M8D1-5BCN | Alliance Memory, Inc. | 240 | 1450-1330-ND | $80.08000 | Similar |
| IS43R86400F-5BL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R86400F-5BL-ND | $52.85821 | Similar |
| IS43R86400F-5BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R86400F-5BL-TR-ND | $48.78204 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.09000 | $73.09 |
| 10 | $67.87700 | $678.77 |
| 25 | $65.79160 | $1,644.79 |
| 50 | $64.21820 | $3,210.91 |
| 100 | $62.65440 | $6,265.44 |
| 250 | $60.89992 | $15,224.98 |


