Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

IS43R86400F-5BL | |
|---|---|
DigiKey Part Number | IS43R86400F-5BL-ND |
Manufacturer | |
Manufacturer Product Number | IS43R86400F-5BL |
Description | IC DRAM 512MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x13) |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43R86400F-5BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R86400F-5BL-TR-ND | $48.78204 | Parametric Equivalent |
| AS4C64M8D1-5BIN | Alliance Memory, Inc. | 0 | 1450-1331-ND | $88.38000 | Similar |
| AS4C64M8D1-5BINTR | Alliance Memory, Inc. | 0 | AS4C64M8D1-5BINTR-ND | $54.81564 | Similar |
| MT46V64M8CY-5B AIT:J | Micron Technology Inc. | 0 | MT46V64M8CY-5BAIT:J-ND | $0.00000 | Similar |
| AS4C64M8D1-5BCN | Alliance Memory, Inc. | 240 | 1450-1330-ND | $80.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | $52.85821 | $10,043.06 |




