
5PB1110NDGK | |
---|---|
DigiKey Part Number | 800-5PB1110NDGK-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1110NDGK |
Description | IC CLK BUFFER 1:10 200MHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.23000 | $40.23 |
10 | $30.61100 | $306.11 |
25 | $28.20960 | $705.24 |
100 | $25.57230 | $2,557.23 |
250 | $24.31476 | $6,078.69 |
624 | $23.34425 | $14,566.81 |
1,248 | $22.75809 | $28,402.10 |
3,120 | $22.13949 | $69,075.21 |