20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P49V5943B000NDGI

DigiKey Part Number
800-3410-ND
Manufacturer
Manufacturer Product Number
5P49V5943B000NDGI
Description
IC CLOCK GENERATOR 20VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 350MHz 1 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
HCSL, LVDS, LVPECL
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$39.31000$3,931.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.