Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P49V5925B000NLGI8

DigiKey Part Number
800-3417-2-ND - Tape & Reel (TR)
800-3417-1-ND - Cut Tape (CT)
800-3417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5P49V5925B000NLGI8
Description
IC CLOCK GENERATOR 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,627
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.47000$28.47
10$21.40000$214.00
25$19.63920$490.98
100$17.70390$1,770.39
250$16.78040$4,195.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$16.09427$9,656.56
1,200$15.65895$18,790.74
1,800$15.44101$27,793.82
3,000$15.19948$45,598.44
Manufacturers Standard Package