
5P1105A000NLGI | |
|---|---|
DigiKey Part Number | 800-2949-ND |
Manufacturer | |
Manufacturer Product Number | 5P1105A000NLGI |
Description | IC CLOCK GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.82000 | $37.82 |
| 10 | $28.74700 | $287.47 |
| 25 | $26.47720 | $661.93 |
| 100 | $23.98010 | $2,398.01 |
| 490 | $22.09065 | $10,824.42 |
| 980 | $21.49664 | $21,066.71 |
| 1,470 | $21.19916 | $31,162.77 |
| 2,940 | $20.76301 | $61,043.25 |


