
580M-01ILF | |
---|---|
DigiKey Part Number | 800-1077-5-ND |
Manufacturer | |
Manufacturer Product Number | 580M-01ILF |
Description | IC CLK MULTPLX 2:2 270MHZ 16SOIC |
Customer Reference | |
Detailed Description | Clock Multiplexer, Zero Delay Buffer IC 2:2 270 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer, Zero Delay Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 270 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |