49FCT3805BPYG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 200
Unit Price: $63.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,120
Unit Price: $63.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $27.36760
Datasheet

Similar


Diodes Incorporated
In Stock: 658
Unit Price: $40.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $19.24200
Datasheet

Similar


Diodes Incorporated
In Stock: 2,908
Unit Price: $51.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 55
Unit Price: $43.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,915
Unit Price: $43.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,553
Unit Price: $55.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,063
Unit Price: $45.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $22.11720
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $41.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $19.72160
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49FCT3805BPYG8

DigiKey Part Number
800-3606-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
49FCT3805BPYG8
Description
IC CLK BUFFER 1:5 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, LVTTL
Output
CMOS, LVTTL
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.69255$7,038.82
3,000$4.56664$13,699.92
4,500$4.50356$20,266.02
7,500$4.43369$33,252.68
10,500$4.39283$46,124.71
15,000$4.35357$65,303.55
Manufacturers Standard Package