
49FCT3805AQG8 | |
|---|---|
DigiKey Part Number | 800-1341-2-ND - Tape & Reel (TR) 800-1341-1-ND - Cut Tape (CT) 800-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49FCT3805AQG8 |
Description | IC CLK BUFFER 1:5 20QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $6.25800 | $62.58 |
| 25 | $5.64880 | $141.22 |
| 100 | $4.98320 | $498.32 |
| 250 | $4.66536 | $1,166.34 |
| 500 | $4.47364 | $2,236.82 |
| 1,000 | $4.31601 | $4,316.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.12129 | $12,363.87 |
| 6,000 | $4.02600 | $24,156.00 |
| 9,000 | $3.97827 | $35,804.43 |
| 15,000 | $3.92541 | $58,881.15 |

