1338-18DCGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 3,398
Unit Price: $25.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,464
Unit Price: $48.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,951
Unit Price: $41.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,398
Unit Price: $43.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,938
Unit Price: $48.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,863
Unit Price: $43.16000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1338-18DCGI

DigiKey Part Number
1338-18DCGI-ND
Manufacturer
Manufacturer Product Number
1338-18DCGI
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 3.7V
Current - Timekeeping (Max)
2µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types