R5F104LFAFP#V0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 952
Unit Price: $25.82000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 564
Unit Price: $26.88000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.26327
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 710
Unit Price: $27.71000
Datasheet
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F104LFAFP#V0

DigiKey Part Number
R5F104LFAFP#V0-ND
Manufacturer
Manufacturer Product Number
R5F104LFAFP#V0
Description
IC MCU 16BIT 96KB FLASH 64LQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F104LFAFP#V0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
12K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104LFAFA#10Renesas Electronics Corporation952559-R5F104LFAFA#10-ND$25.82000Parametric Equivalent
R5F104LFAFA#30Renesas Electronics Corporation564R5F104LFAFA#30-ND$26.88000Parametric Equivalent
R5F104LFAFB#10Renesas Electronics Corporation0559-R5F104LFAFB#10-ND$12.26327Parametric Equivalent
R5F104LFAFP#10Renesas Electronics Corporation710559-R5F104LFAFP#10-ND$27.71000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types