


R5F104LFAFA#30 | |
|---|---|
DigiKey Part Number | R5F104LFAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LFAFA#30 |
Description | IC MCU 16BIT 96KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LFAFA#10 | Renesas Electronics Corporation | 952 | 559-R5F104LFAFA#10-ND | $25.82000 | Parametric Equivalent |
| R5F104LFAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F104LFAFB#10-ND | $12.26327 | Parametric Equivalent |
| R5F104LFAFP#10 | Renesas Electronics Corporation | 710 | 559-R5F104LFAFP#10-ND | $27.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $20.14300 | $201.43 |
| 25 | $18.46240 | $461.56 |
| 119 | $16.42714 | $1,954.83 |
| 357 | $15.44398 | $5,513.50 |

