R5F100JDAFA#V0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 551
Unit Price: $19.34000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,280
Unit Price: $19.34000
Datasheet
52 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100JDAFA#V0

DigiKey Part Number
R5F100JDAFA#V0-ND
Manufacturer
Manufacturer Product Number
R5F100JDAFA#V0
Description
IC MCU 16BIT 48KB FLASH 52LQFP
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F100JDAFA#V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
3K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
52-LQFP (10x10)
Package / Case
52-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes