8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX25016ATA00I#S0

DigiKey Part Number
559-R1EX25016ATA00I#S0TR-ND - Tape & Reel (TR)
559-R1EX25016ATA00I#S0CT-ND - Cut Tape (CT)
559-R1EX25016ATA00I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX25016ATA00I#S0
Description
IC EEPROM 16KBIT SPI 5MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX25016ATA00I#S0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/4/2026
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.13000$17.13
10$15.98300$159.83
25$15.52080$388.02
50$15.17000$758.50
100$14.81910$1,481.91
250$14.35568$3,588.92
500$14.00684$7,003.42
1,000$13.66108$13,661.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.15373$33,461.19
Manufacturers Standard Package