Half Bridge Driver DC-DC Converters DrMOS 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL99140IRZ-T

DigiKey Part Number
20-ISL99140IRZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL99140IRZ-T
Description
IC HALF BRIDGE DRIVER 40A 40QFN
Customer Reference
Detailed Description
Half Bridge Driver DC-DC Converters DrMOS 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL99140IRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
DC-DC Converters
Interface
PWM
Load Type
Inductive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
40A
Current - Peak Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
4.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection
Over Temperature, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.