
ISL55014IEZ-T7 | |
|---|---|
DigiKey Part Number  | ISL55014IEZ-T7TR-ND - Tape & Reel (TR) ISL55014IEZ-T7CT-ND - Cut Tape (CT) ISL55014IEZ-T7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ISL55014IEZ-T7  | 
Description  | IC AMP BLE 500MHZ-3GHZ SC70-6  | 
Customer Reference  | |
Detailed Description  | RF Amplifier IC Bluetooth 500MHz ~ 3GHz SC-70-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ISL55014IEZ-T7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
Frequency  | 500MHz ~ 3GHz  | |
P1dB  | 17.5dBm  | |
Gain  | 16.7dB  | |
Noise Figure  | 4.3dB  | |
RF Type  | Bluetooth  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Current - Supply  | 63mA  | |
Test Frequency  | 2GHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | SC-70-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.54000 | $13.54 | 
| 10 | $11.67500 | $116.75 | 
| 25 | $11.01720 | $275.43 | 
| 100 | $10.11490 | $1,011.49 | 
| 250 | $9.57188 | $2,392.97 | 
| 500 | $9.18810 | $4,594.05 | 
| 1,000 | $8.82635 | $8,826.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $8.29483 | $24,884.49 | 
| 6,000 | $7.98440 | $47,906.40 | 
| 9,000 | $7.81120 | $70,300.80 | 




