
ISL28133EVAL1Z | |
|---|---|
DigiKey Part Number | ISL28133EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28133EVAL1Z |
Description | EVAL BOARD FOR ISL28133 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISL28133 - 1 - Single Channels per IC Chopper (Zero-Drift) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Chopper (Zero-Drift) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 400kHz | |
Current - Output / Channel | 26mA | |
Current - Supply (Main IC) | 18µA | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.5V, ±1.2V ~ 2.75V | |
Utilized IC / Part | ISL28133 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $489.43000 | $489.43 |

