
ISL28023FR60Z-T | |
|---|---|
DigiKey Part Number  | ISL28023FR60Z-T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ISL28023FR60Z-T  | 
Description  | IC VOLT MONITOR PRECISION 24QFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Supply Controller Digital Power Monitor 24-QFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ISL28023FR60Z-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Applications  | Digital Power Monitor  | |
Voltage - Input  | 0V ~ 16V  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-VFQFN Exposed Pad  | |
Supplier Device Package  | 24-QFN (4x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | $21.96603 | $131,796.18 | 


