
HI5714/7CBZ-T | |
---|---|
DigiKey Part Number | HI5714/7CBZ-TTR-ND - Tape & Reel (TR) HI5714/7CBZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HI5714/7CBZ-T |
Description | IC ADC 8BIT FOLD INTERPOL 24SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI5714/7CBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 75M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Folding Interpolating | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.97000 | $96.97 |
10 | $82.41400 | $824.14 |
25 | $79.23600 | $1,980.90 |