MFR Recommended

9ZML1232BKLF | |
|---|---|
DigiKey Part Number | 800-3276-ND |
Manufacturer | |
Manufacturer Product Number | 9ZML1232BKLF |
Description | IC CLOCK BUFFER MUX 72QFN |
Customer Reference | |
Detailed Description | IC 110MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Renesas Electronics Corporation | Frequency - Max 110MHz |
Packaging Tray | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL | Package / Case 72-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 72-VFQFPN (10x10) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9ZML1232EKILF | Renesas Electronics Corporation | 28 | 800-3839-ND | $101.37000 | MFR Recommended |


