
9ZML1232EKILF | |
|---|---|
DigiKey Part Number | 800-3839-ND |
Manufacturer | |
Manufacturer Product Number | 9ZML1232EKILF |
Description | IC DB1200ZL OEM MUX DERIV 72QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC 400MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | Yes with Bypass | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.37000 | $101.37 |
| 10 | $77.17500 | $771.75 |
| 25 | $71.33640 | $1,783.41 |
| 168 | $63.22333 | $10,621.52 |
| 336 | $61.21836 | $20,569.37 |
| 504 | $60.21776 | $30,349.75 |
| 1,008 | $58.75437 | $59,224.40 |

