Retimer Interface 345-FCBGA (13x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retimer Interface 345-FCBGA (13x20)
345-FCBGA

89HT0832PZCHLG

DigiKey Part Number
800-3688-ND
Manufacturer
Manufacturer Product Number
89HT0832PZCHLG
Description
IC SIGNAL RETIMER 345FCBGA
Customer Reference
Detailed Description
Retimer Interface 345-FCBGA (13x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Retimer
Interface
I2C, JTAG, PCI Express
Package / Case
345-BFBGA, FCBGA
Supplier Device Package
345-FCBGA (13x20)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types