
74SSTUBF32869ABKG | |
|---|---|
DigiKey Part Number | 800-1697-ND |
Manufacturer | |
Manufacturer Product Number | 74SSTUBF32869ABKG |
Description | IC REGSTR BUFFER 14BIT 150-CABGA |
Customer Reference | |
Detailed Description | 1:2 Registered Buffer with Parity IC 150-CABGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Logic Type | 1:2 Registered Buffer with Parity | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 14 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 150-TFBGA | |
Supplier Device Package | 150-CABGA (8x13) | |
Base Product Number |

