
SLG46621V | |
---|---|
DigiKey Part Number | SLG46621V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46621V |
Description | IC CPLD 1MC 20STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLG46621V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 1 | |
Number of Gates | 2 | |
Number of I/O | 16 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.15080 | $15,452.40 |
6,000 | $5.03638 | $30,218.28 |
9,000 | $4.97908 | $44,811.72 |
15,000 | $4.91560 | $73,734.00 |