
R1640-KIT2 | |
---|---|
DigiKey Part Number | 2867-R1640-KIT2-ND |
Manufacturer | |
Manufacturer Product Number | R1640-KIT2 |
Description | THERMO HANDHELD KIT TYPE K |
Customer Reference | |
Detailed Description | Handheld 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Auto Off, Data Logging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Auto Off, Data Logging | |
Probe Type | K | |
Battery Cell Size | AAA (4) | |
Includes | Batteries (4), Wire Probes (2) |