Image for TMPTRN05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPTRN05

DigiKey Part Number
TMPTRN05-ND
Manufacturer
Manufacturer Product Number
TMPTRN05
Description
TYPE J 0-250 F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120.000" (3048.00mm) J-Type Thermocouple 0 ~ 250°F (-18 ~ 121°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Type
J-Type Thermocouple
Usage
-
Tip Type
-
Plug Type
-
Probe Temperature Range
0 ~ 250°F (-18 ~ 121°C)
Cable Length
120.000" (3048.00mm)
Cable Insulation
-
Plug Color
Black
Probe Length
-
Probe Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,581.19000$2,581.19
Manufacturers Standard Package