
TMPRT002 | |
|---|---|
DigiKey Part Number | TMPRT002-ND |
Manufacturer | |
Manufacturer Product Number | TMPRT002 |
Description | PIPE PLUG 6 FT CABLE WITH MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72.000" (1828.80mm) Temperature Probe RTD 450°F (230°C) Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | Air, Gas, Surface | |
Tip Type | RTD | |
Plug Type | - | |
Probe Temperature Range | 450°F (230°C) Max | |
Cable Length | 72.000" (1828.80mm) | |
Cable Insulation | Polychlorotrifluoroethylene (PCTFE) | |
Plug Color | - | |
Probe Length | 0.500" (12.70mm) | |
Probe Material | Platinum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,516.08000 | $2,516.08 |



