
TMPRT001 | |
|---|---|
DigiKey Part Number | TMPRT001-ND |
Manufacturer | |
Manufacturer Product Number | TMPRT001 |
Description | TEMP PROBE SMD PFA 10 FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120.000" (3048.00mm) Temperature Probe RTD -100 ~ 500°F (-73 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | Surface | |
Tip Type | RTD | |
Plug Type | - | |
Probe Temperature Range | -100 ~ 500°F (-73 ~ 260°C) | |
Cable Length | 120.000" (3048.00mm) | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | 0.075" (1.91mm) | |
Probe Material | Platinum (Pt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,309.75000 | $2,309.75 |



