cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM1608A

DigiKey Part Number
PFM1608A-ND
Manufacturer
Manufacturer Product Number
PFM1608A
Description
TRICOLOR DISPLAY 16X80 115V
Customer Reference
Detailed Description
Graphical (80 x 16) LED - Tri-Color Chassis Mount Connector (RJ11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Obsolete
Type
Graphical (80 x 16)
Display Type
LED - Tri-Color
Voltage - Supply
105 ~ 115 VAC
Termination Style
Connector (RJ11)
Size / Dimension
26.00" L x 6.60" H x 2.40" D (660.0mm x 168.0mm x 61.0mm)
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.