MDMV0020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C-TON Industries
In Stock: 0
Unit Price: $587.66000
Datasheet
MDMV0020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMV0020

DigiKey Part Number
RLC020-ND
Manufacturer
Manufacturer Product Number
MDMV0020
Description
VOLTMETER 199.9MVDC LCD PNL MNT
Customer Reference
Detailed Description
Voltmeter LCD - Red Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±199.9mVDC
Display Type
LCD - Red Characters, Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.401" (10.20mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 42.70mm x 23.60mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 70°C
Weight
0.03 lb (13.61 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes