cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILS23000

DigiKey Part Number
ILS23000-ND
Manufacturer
Manufacturer Product Number
ILS23000
Description
VARISTOR 6.5KA DISC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.5 kA Varistor 1 Circuit Through Hole Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
370 V
Current - Surge
6.5 kA
Energy
150J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Disc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$148.48000$148.48
Manufacturers Standard Package