
ILS11500 | |
|---|---|
DigiKey Part Number | ILS11500-ND |
Manufacturer | |
Manufacturer Product Number | ILS11500 |
Description | VARISTOR 6.5KA DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.5 kA Varistor 1 Circuit Through Hole Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Current - Surge | 6.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.48000 | $148.48 |

