
FCATAFUSEAUTO | |
|---|---|
DigiKey Part Number | FCATAFUSEAUTO-ND |
Manufacturer | |
Manufacturer Product Number | FCATAFUSEAUTO |
Description | NETWORKING CAR ADAPT 12VDC 3A 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Networking Car Adapter For use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Car Adapter | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $727.33000 | $727.33 |

