Network Switch - Managed 8 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET-8MS-OEM-1

DigiKey Part Number
RLC648-ND
Manufacturer
Manufacturer Product Number
ET-8MS-OEM-1
Description
8-PORT MNGS OPT PC104 SIZE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
-
Voltage - Input
5VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,734.34000$7,734.34
Manufacturers Standard Package