Image for E3-32DI24-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3-32DI24-1

DigiKey Part Number
E3-32DI24-1-ND
Manufacturer
Manufacturer Product Number
E3-32DI24-1
Description
INPUT MODULE 32 DIGITAL 10-30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module Chassis Mount, DIN Rail 10 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
Multiple Series
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
-
Voltage - Supply
10 ~ 30VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
RJ45, Screw Terminal, USB
Features
-
Operating Temperature
-40°C ~ 75°C
Ingress Protection
-
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10,262.66000$10,262.66
Manufacturers Standard Package