
DA50A0BNN0000020 | |
---|---|
DigiKey Part Number | 68-DA50A0BNN0000020-ND |
Manufacturer | |
Manufacturer Product Number | DA50A0BNN0000020 |
Description | CONVERSION MODULE 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gateway Ethernet, RS-232, RS-422/485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RS-422/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14,424.25000 | $14,424.25 |