Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPNLRJ45

DigiKey Part Number
CPNLRJ45-ND
Manufacturer
Manufacturer Product Number
CPNLRJ45
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Cap (Cover), Circular Threaded Coupling, Industrial Environments
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount
Mounting Feature
Rear Side Nut
Ratings
Cat5e
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,466.98000$1,466.98
Manufacturers Standard Package