Cable 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBLUSBM2

DigiKey Part Number
CBLUSBM2-ND
Manufacturer
Manufacturer Product Number
CBLUSBM2
Description
CABLE METAL WRAPPED USB 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
-
Length
6.56' (2.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
Silver
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,380.34000$1,380.34
Manufacturers Standard Package