
CBLUSBM1 | |
|---|---|
DigiKey Part Number | CBLUSBM1-ND |
Manufacturer | |
Manufacturer Product Number | CBLUSBM1 |
Description | CABLE METAL WRAPPED USB 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | - | |
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Silver | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,174.25000 | $1,174.25 |

