
CAT5E-XM12-XAM12-13 | |
|---|---|
DigiKey Part Number | CAT5E-XM12-XAM12-13-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XM12-XAM12-13 |
Description | CBL 8POS RCPT TO RCPT 13' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.00' (3.96m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, 115˚ Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | - | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | X | |
2nd Connector Mounting Type | - | |
Length | 13.00' (3.96m) | |
Assembly Configuration | Standard | |
Cable Type | - | |
Cable Material | - | |
Color | - | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,892.77000 | $1,892.77 |

