
CAT5E-XM12-RJ45-10 | |
|---|---|
DigiKey Part Number | CAT5E-XM12-RJ45-10-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XM12-RJ45-10 |
Description | CBL ASSY CIRC 8P M TO RJ45 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 10.00' (3.05m) | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,004.15000 | $1,004.15 |

