
RSP45-40M | |
---|---|
DigiKey Part Number | 945-RSP45-40M-ND |
Manufacturer | |
Manufacturer Product Number | RSP45-40M |
Description | 45W 40V CLAMPING SURGE PROTECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RSP45-40M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Surge Protector Module | |
For Use With/Related Products | DC DC Converters |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $995.26000 | $995.26 |
5 | $918.05600 | $4,590.28 |
10 | $886.65700 | $8,866.57 |
25 | $846.80680 | $21,170.17 |
50 | $817.85500 | $40,892.75 |
100 | $789.88920 | $78,988.92 |