
RSP20-168 | |
---|---|
DigiKey Part Number | 945-3149-ND |
Manufacturer | |
Manufacturer Product Number | RSP20-168 |
Description | 20W 168V CLAMPING SURGE PROTECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RSP20-168 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Surge Protector Module | |
For Use With/Related Products | RIA12, NF F01-510 Series |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $294.77000 | $294.77 |
5 | $252.66800 | $1,263.34 |
10 | $239.62200 | $2,396.22 |
25 | $225.84200 | $5,646.05 |
50 | $217.53400 | $10,876.70 |
100 | $210.69590 | $21,069.59 |
250 | $203.47612 | $50,869.03 |