
RSP150-40M | |
---|---|
DigiKey Part Number | 945-RSP150-40M-ND |
Manufacturer | |
Manufacturer Product Number | RSP150-40M |
Description | 150W 40V CLAMPING SURGE PROTECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Surge Protector Module | |
For Use With/Related Products | DC DC Converters |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,264.33000 | $1,264.33 |
5 | $1,166.20800 | $5,831.04 |
10 | $1,126.32800 | $11,263.28 |
25 | $1,075.70360 | $26,892.59 |
50 | $1,038.92460 | $51,946.23 |