Similar

RPM20-483.3SFW | |
|---|---|
DigiKey Part Number | RPM20-483.3SFW-ND |
Manufacturer | |
Manufacturer Product Number | RPM20-483.3SFW |
Description | DC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 5.5A 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 3.3V |
Manufacturer Recom Power | Current - Output (Max) 5.5A |
Series | Power (Watts) 20W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) |
Voltage - Input (Min) 18V | Approval Agency CE |
Voltage - Input (Max) 75V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSD-30L-3.3 | MEAN WELL USA Inc. | 0 | RSD-30L-3.3-ND | $274.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $964.96000 | $964.96 |


