RPA60-FW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPA60-FW
Recom RPA60-FW Series | Digi-Key Daily

RPA60-2415SFW/N

DigiKey Part Number
945-2955-ND
Manufacturer
Manufacturer Product Number
RPA60-2415SFW/N
Description
DC DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA60-2415SFW/N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
60 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
93.3%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$564.41000$564.41
5$543.40600$2,717.03
10$534.56900$5,345.69
25$523.10360$13,077.59
50$514.58760$25,729.38
100$506.19410$50,619.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.