
RP180H-11024SRW/P | |
|---|---|
DigiKey Part Number | RP180H-11024SRW/P-ND |
Manufacturer | |
Manufacturer Product Number | RP180H-11024SRW/P |
Description | DC DC CONVERTER 24V 180W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 7.5A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP180H-11024SRW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 180 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,972.56000 | $1,972.56 |
| 5 | $1,858.76800 | $9,293.84 |
| 10 | $1,828.52400 | $18,285.24 |
| 25 | $1,789.23080 | $44,730.77 |
| 50 | $1,621.34520 | $81,067.26 |



