Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-2412SAW/XC

DigiKey Part Number
945-2635-ND
Manufacturer
Manufacturer Product Number
RP10-2412SAW/XC
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-2412SAW/XC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 78°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Approval Agency
cURus, EAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$539.93000$539.93
5$519.81000$2,599.05
10$511.36700$5,113.67
25$500.40000$12,510.00
50$492.24960$24,612.48
100$484.22250$48,422.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.